
VSC7427XJG-02 | |
|---|---|
DigiKey Part Number | VSC7427XJG-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC7427XJG-02 |
Description | IC TELECOM INTERFACE 672BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 672-HSBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7427XJG-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | Serial | |
Number of Circuits | 1 | |
Voltage - Supply | 1V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 672-BGA | |
Supplier Device Package | 672-HSBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,52000 | € 76,52 |
| 25 | € 63,75360 | € 1 593,84 |
| 100 | € 61,60820 | € 6 160,82 |
| Unit Price without VAT: | € 76,52000 |
|---|---|
| Unit Price with VAT: | € 93,35440 |

