


VSC3316YYP | |
|---|---|
DigiKey Part Number | VSC3316YYP-ND |
Manufacturer | |
Manufacturer Product Number | VSC3316YYP |
Description | IC CROSSPOINT SWITCH 16X16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Backplane, Telecommunications, Video Switch IC 16 Channel 196-FCBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Backplane, Telecommunications, Video | |
Multiplexer/Demultiplexer Circuit | 16:16 | |
Switch Circuit | - | |
Number of Channels | 16 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Advanced Signal Equalization | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 196-FCBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,75000 | € 84,75 |
| 25 | € 70,62120 | € 1 765,53 |
| 100 | € 68,22410 | € 6 822,41 |
| Unit Price without VAT: | € 84,75000 |
|---|---|
| Unit Price with VAT: | € 103,39500 |

