
UZ8716 | |
|---|---|
DigiKey Part Number | 150-UZ8716-ND |
Manufacturer | |
Manufacturer Product Number | UZ8716 |
Description | DIODE ZENER 16V 1W A-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12.1 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | A, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 16,72150 | € 1 672,15 |
| Unit Price without VAT: | € 16,72150 |
|---|---|
| Unit Price with VAT: | € 20,40023 |

