
UZ5810 | |
|---|---|
DigiKey Part Number | 150-UZ5810-ND |
Manufacturer | |
Manufacturer Product Number | UZ5810 |
Description | DIODE ZENER 10V 5W B-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±10% Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 7.6 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | B, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 24,06250 | € 2 406,25 |
| Unit Price without VAT: | € 24,06250 |
|---|---|
| Unit Price with VAT: | € 29,35625 |


