Image for USB3329C-GL-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3329C-GL-TR

DigiKey Part Number
USB3329C-GL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB3329C-GL-TR
Description
IC TRANSCEIVER HALF 1/1 25WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half USB 25-WLCSP (1.97x1.97)
Datasheet
 Datasheet
EDA/CAD Models
USB3329C-GL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
USB
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-WLCSP
Supplier Device Package
25-WLCSP (1.97x1.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,54908€ 4 647,24
Manufacturers Standard Package
Unit Price without VAT:€ 1,54908
Unit Price with VAT:€ 1,88988