
UC2845AD | |
|---|---|
DigiKey Part Number | UC2845AD-ND |
Manufacturer | |
Manufacturer Product Number | UC2845AD |
Description | IC REG CTRLR BUCK/BOOST 14SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Buck, Flyback, Forward | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2845AD | Rochester Electronics, LLC | 2 376 | 2156-UC2845AD-ND | € 1,42000 | Direct |
| UC2845ADTR | Texas Instruments | 25 000 | 296-45278-1-ND | € 0,88000 | Direct |
| UC2845D | Texas Instruments | 885 | 296-27146-5-ND | € 1,49000 | Direct |
| TL2845BD | Rochester Electronics, LLC | 5 922 | 2156-TL2845BD-ND | € 0,96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,48000 | € 3,48 |
| Unit Price without VAT: | € 3,48000 |
|---|---|
| Unit Price with VAT: | € 4,24560 |

