
U6046B-MFPY | |
|---|---|
DigiKey Part Number | U6046B-MFPY-ND |
Manufacturer | |
Manufacturer Product Number | U6046B-MFPY |
Description | IC OSC TIMER CONT ADJ FRQ 8-SOIC |
Customer Reference | |
Detailed Description | Timer Control IC Adjustable/Selectable 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Timer Control | |
Count | - | |
Frequency | Adjustable/Selectable | |
Voltage - Supply | 5V | |
Current - Supply | 1.3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

