Timer Control IC Adjustable/Selectable 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Timer Control IC Adjustable/Selectable 8-DIP

U6046B-M

DigiKey Part Number
U6046B-M-ND
Manufacturer
Manufacturer Product Number
U6046B-M
Description
IC OSC TIMER CONT ADJ FRQ 8-DIP
Customer Reference
Detailed Description
Timer Control IC Adjustable/Selectable 8-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Timer Control
Count
-
Frequency
Adjustable/Selectable
Voltage - Supply
6V ~ 24V
Current - Supply
1.3 mA
Operating Temperature
-40°C ~ 125°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.