U4083B-MFPY 19 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 899
Unit Price: € 14,12000
Datasheet

Similar


Texas Instruments
In Stock: 472
Unit Price: € 18,48000
Datasheet
Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC

U4083B-MFPY 19

DigiKey Part Number
U4083B-MFPY19-ND
Manufacturer
Manufacturer Product Number
U4083B-MFPY 19
Description
IC AMP CLASS AB STER 250MW 8SOIC
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
250mW x 2 @ 32Ohm
Voltage - Supply
2V ~ 16V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types