46.5V Clamp 10.7A (8/20µs) Ipp Tvs Diode Surface Mount E-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS528SM

DigiKey Part Number
TVS528SM-ND
Manufacturer
Manufacturer Product Number
TVS528SM
Description
TVS DIODE 28VWM 46.5VC E-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
46.5V Clamp 10.7A (8/20µs) Ipp Tvs Diode Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
30.7V
Voltage - Clamping (Max) @ Ipp
46.5V
Current - Peak Pulse (10/1000µs)
10.7A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, E
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 11,40300€ 1 140,30
Unit Price without VAT:€ 11,40300
Unit Price with VAT:€ 13,91166