
TVS528E3 | |
|---|---|
DigiKey Part Number | 150-TVS528E3-ND |
Manufacturer | |
Manufacturer Product Number | TVS528E3 |
Description | TVS DIODE 28VWM 46.5VC B AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 46.5V Clamp 10.7A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 30.7V | |
Voltage - Clamping (Max) @ Ipp | 46.5V | |
Current - Peak Pulse (10/1000µs) | 10.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,29450 | € 929,45 |
| Unit Price without VAT: | € 9,29450 |
|---|---|
| Unit Price with VAT: | € 11,33929 |

