
TVS305SM/TR | |
|---|---|
DigiKey Part Number | 150-TVS305SM/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVS305SM/TR |
Description | TVS DIODE 5VWM 8.7VC A-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount A-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, A | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 17,10880 | € 1 710,88 |
| Unit Price without VAT: | € 17,10880 |
|---|---|
| Unit Price with VAT: | € 20,87274 |

