
TP2540N3-G-P002 | |
|---|---|
DigiKey Part Number | TP2540N3-G-P002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP2540N3-G-P002 |
Description | MOSFET P-CH 400V 86MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 86mA (Tj) 740mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TP2540N3-G-P002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,23066 | € 2 461,32 |
| Unit Price without VAT: | € 1,23066 |
|---|---|
| Unit Price with VAT: | € 1,50141 |

