
TC9402EJD | |
|---|---|
DigiKey Part Number | TC9402EJD-ND |
Manufacturer | |
Manufacturer Product Number | TC9402EJD |
Description | IC F/V & V/F CONV 100KHZ 14CDIP |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.25% 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC9402EJD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 100 kHz | |
Full Scale | ±100ppm/°C | |
Linearity | ±0.25% | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |


