
TC835CBU | |
|---|---|
DigiKey Part Number | TC835CBU-ND |
Manufacturer | |
Manufacturer Product Number | TC835CBU |
Description | IC DRVR 7 SEG 4 1/2 DIGIT 64QFP |
Customer Reference | |
Detailed Description | 64-MQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TC835CBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-MQFP (14x14) | |
Base Product Number |

