Similar
Similar



TC7107CKW713 | |
|---|---|
DigiKey Part Number | TC7107CKW713TR-ND - Tape & Reel (TR) TC7107CKW713CT-ND - Cut Tape (CT) TC7107CKW713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7107CKW713 |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7107CKW713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,59000 | € 5,59 |
| 25 | € 4,67320 | € 116,83 |
| 100 | € 4,24280 | € 424,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 4,24277 | € 3 818,49 |
| Unit Price without VAT: | € 5,59000 |
|---|---|
| Unit Price with VAT: | € 6,81980 |



