
TC6215TG-G | |
|---|---|
DigiKey Part Number | TC6215TG-GTR-ND - Tape & Reel (TR) TC6215TG-GCT-ND - Cut Tape (CT) TC6215TG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC6215TG-G |
Description | MOSFET N/P-CH 150V 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 150V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC6215TG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 150V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 25V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 25 | € 1,32960 | € 33,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 1,19624 | € 3 947,59 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,93980 |

