TC4626COE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 3,23586
Datasheet
High-Side, Low-Side Gate Driver IC Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4626COE

DigiKey Part Number
TC4626COE-ND
Manufacturer
Manufacturer Product Number
TC4626COE
Description
IC GATE DRVR HI/LOW SIDE 16SOIC
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC4626COE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4V ~ 6V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
33ns, 27ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
141€ 3,27028€ 461,11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,27028
Unit Price with VAT:€ 3,98974