Direct

TC4421VMF713 | |
|---|---|
DigiKey Part Number | TC4421VMF713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4421VMF713 |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | TC4421VMF713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN-S (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 0,60207 | € 1 986,83 |
| Unit Price without VAT: | € 0,60207 |
|---|---|
| Unit Price with VAT: | € 0,73453 |


