16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC3402VQR

DigiKey Part Number
TC3402VQR-ND
Manufacturer
Manufacturer Product Number
TC3402VQR
Description
IC ADC 16BIT SIGMA-DELTA 16QSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
TC3402VQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
8
Number of Inputs
4
Input Type
Differential
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
Features
Selectable Address
Operating Temperature
0°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types