Direct

TC14433COG713 | |
|---|---|
DigiKey Part Number | TC14433COG713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC14433COG713 |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 24SOIC |
Customer Reference | |
Detailed Description | 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC14433COG713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Supply | 4.5V ~ 8V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |


