TC14433AELI is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 14,14831
Datasheet
28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC14433AELI

DigiKey Part Number
TC14433AELI-ND
Manufacturer
Manufacturer Product Number
TC14433AELI
Description
IC DRVR 7 SEG 3 1/2 DIGIT 28PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
TC14433AELI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Voltage - Supply
4.5V ~ 8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
39€ 16,57513€ 646,43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 16,57513
Unit Price with VAT:€ 20,22166