


TC1301A-FHAVMFTR | |
|---|---|
DigiKey Part Number | 150-TC1301A-FHAVMFTR-ND - Tape & Reel (TR) 150-TC1301A-FHAVMFTRCT-ND - Cut Tape (CT) 150-TC1301A-FHAVMFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1301A-FHAVMFTR |
Description | IC REG LIN 2.8V/2.6V/2.63V 8DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC1301A-FHAVMFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V, 2.6V, 2.63V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA, 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 25 | € 0,52480 | € 13,12 |
| 100 | € 0,51640 | € 51,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 0,51636 | € 1 703,99 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

