
TC1267VETTR | |
|---|---|
DigiKey Part Number | TC1267VETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1267VETTR |
Description | IC REG CONV PCI 1OUT 5DDPAK |
Customer Reference | |
Detailed Description | - Converter, PCI Peripheral Card Applications Voltage Regulator IC 1 Output DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1267VETTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, PCI Peripheral Card Applications | |
Voltage - Input | 4.3V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -5°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |

