Parametric Equivalent



TC1265-1.8VET | |
|---|---|
DigiKey Part Number | TC1265-1.8VET-ND |
Manufacturer | |
Manufacturer Product Number | TC1265-1.8VET |
Description | IC REG LINEAR 1.8V 800MA DDPAK-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1265-1.8VET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 64dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,96817 | € 290,45 |
| Unit Price without VAT: | € 0,96817 |
|---|---|
| Unit Price with VAT: | € 1,18117 |


