Direct



TC1173-2.5VOA | |
|---|---|
DigiKey Part Number | TC1173-2.5VOA-ND |
Manufacturer | |
Manufacturer Product Number | TC1173-2.5VOA |
Description | IC REG LINEAR 2.5V 300MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1173-2.5VOA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,38728 | € 309,82 |
| Unit Price without VAT: | € 0,38728 |
|---|---|
| Unit Price with VAT: | € 0,47248 |


