
SY89874UMG-TR | |
|---|---|
DigiKey Part Number | 150-SY89874UMG-TR-ND - Tape & Reel (TR) 150-SY89874UMG-TRCT-ND - Cut Tape (CT) 150-SY89874UMG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89874UMG-TR |
Description | IC CLK BUFFER 1:2 2.5GHZ 16MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 2.5 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89874UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HSTL, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,95000 | € 8,95 |
| 25 | € 7,46160 | € 186,54 |
| 100 | € 6,79010 | € 679,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,79014 | € 6 790,14 |
| Unit Price without VAT: | € 8,95000 |
|---|---|
| Unit Price with VAT: | € 10,91900 |


