Direct
Direct
Direct

SY89833LMI-TR | |
|---|---|
DigiKey Part Number | SY89833LMI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89833LMI-TR |
Description | IC CLK BUFFER 1:4 2GHZ 16MLF |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,25908 | € 2 259,08 |
| Unit Price without VAT: | € 2,25908 |
|---|---|
| Unit Price with VAT: | € 2,75608 |



