SY89297UMH-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 176
Unit Price: € 19,77000
Datasheet
Delay Line IC Multiple, Programmable 1024 Tap 2ns ~ 7.5ns 24-VFQFN Exposed Pad, 24-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89297UMH-TR

DigiKey Part Number
SY89297UMH-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89297UMH-TR
Description
IC DLY LN 1024 TAP PROG 24-VFQFN
Customer Reference
Detailed Description
Delay Line IC Multiple, Programmable 1024 Tap 2ns ~ 7.5ns 24-VFQFN Exposed Pad, 24-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89297UMH-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Taps/Steps
1024
Function
Multiple, Programmable
Delay to 1st Tap
2ns
Tap Increment
5 ps
Available Total Delays
2ns ~ 7.5ns
Number of Independent Delays
2
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types