
SY58607UMG-TR | |
|---|---|
DigiKey Part Number | 150-SY58607UMG-TR-ND - Tape & Reel (TR) 150-SY58607UMG-TRCT-ND - Cut Tape (CT) 150-SY58607UMG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58607UMG-TR |
Description | IC CLK BUFFER 1:2 3GHZ 16MLF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58607UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,33000 | € 5,33 |
| 25 | € 5,25360 | € 131,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,29200 | € 4 292,00 |
| Unit Price without VAT: | € 5,33000 |
|---|---|
| Unit Price with VAT: | € 6,50260 |

