SY58030UMI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 10,35950
Datasheet

Direct


onsemi
In Stock: 183
Unit Price: € 14,00000
Datasheet

Similar


onsemi
In Stock: 700
Unit Price: € 11,25000
Multiplexer 1 x 4:1 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58030UMI

DigiKey Part Number
SY58030UMI-ND
Manufacturer
Manufacturer Product Number
SY58030UMI
Description
IC MULTIPLEXER 1 X 4:1 32-QFN
Customer Reference
Detailed Description
Multiplexer 1 x 4:1 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY58030UMI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120€ 6,23658€ 748,39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,23658
Unit Price with VAT:€ 7,60863