Similar

SY58025UMG | |
|---|---|
DigiKey Part Number | 576-1382-ND |
Manufacturer | |
Manufacturer Product Number | SY58025UMG |
Description | IC MULTIPLEXER 1 X 2:1 32-QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY58025UMG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V, 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type Multiplexer | Supplier Device Package 32-QFN (5x5) |
Circuit 1 x 2:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89543LMG | Microchip Technology | 73 | 576-1424-ND | € 5,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | € 12,23772 | € 2 202,79 |
| Unit Price without VAT: | € 12,23772 |
|---|---|
| Unit Price with VAT: | € 14,93002 |


