Direct
Direct

SY55859LMI | |
|---|---|
DigiKey Part Number | SY55859LMI-ND |
Manufacturer | |
Manufacturer Product Number | SY55859LMI |
Description | IC CROSSPOINT SWITCH 2X2:2 32QFN |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY55859LMI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Crosspoint Switch | |
Circuit | 2 x 2:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 7,23983 | € 868,78 |
| Unit Price without VAT: | € 7,23983 |
|---|---|
| Unit Price with VAT: | € 8,83259 |



