Similar
Similar
Similar
Similar

SY100EL05ZC | |
|---|---|
DigiKey Part Number | SY100EL05ZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL05ZC |
Description | IC AND/NAND GATE 1-CIR 8SOIC |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL05ZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | € 1,59684 | € 606,80 |
| Unit Price without VAT: | € 1,59684 |
|---|---|
| Unit Price with VAT: | € 1,94814 |


