Direct

SY100E310LJC | |
|---|---|
DigiKey Part Number | SY100E310LJC-ND |
Manufacturer | |
Manufacturer Product Number | SY100E310LJC |
Description | IC CLK BUFFER 2:8 800MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 800 MHz 28-LCC (J-Lead) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |


