
SY100E195JI | |
|---|---|
DigiKey Part Number | SY100E195JI-ND |
Manufacturer | |
Manufacturer Product Number | SY100E195JI |
Description | IC DLY LN 128 TAP PROG 28-LCC |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 128 Tap 1.39ns ~ 3.63ns 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E195JI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of Taps/Steps | 128 | |
Function | Programmable | |
Delay to 1st Tap | 1.39ns | |
Tap Increment | 20 ps | |
Available Total Delays | 1.39ns ~ 3.63ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | -4.2V ~ -5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | € 3,82164 | € 580,89 |
| Unit Price without VAT: | € 3,82164 |
|---|---|
| Unit Price with VAT: | € 4,66240 |

