Similar

SST49LF160C-33-4C-NHE | |
|---|---|
DigiKey Part Number | SST49LF160C-33-4C-NHE-ND |
Manufacturer | |
Manufacturer Product Number | SST49LF160C-33-4C-NHE |
Description | IC FLASH 16MBIT PAR 33MHZ 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 33 MHz 120 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST49LF160C-33-4C-NHE Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 33 MHz |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tube | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST49LF080A-33-4C-NHE | Microchip Technology | 98 | SST49LF080A-33-4C-NHE-ND | € 5,63000 | Similar |


