Similar
Similar
Similar

SST39WF1601-90-4I-MBQE-T | |
|---|---|
DigiKey Part Number | SST39WF1601-90-4I-MBQE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST39WF1601-90-4I-MBQE-T |
Description | IC FLASH 16MBIT PARALLEL 48WFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 90 ns 48-WFBGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | SST39WF1601-90-4I-MBQE-T Models |
Category | Memory Organization 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 40µs |
Packaging Tape & Reel (TR) | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-WFBGA (5x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39WF1601-70-4I-MAQE | Microchip Technology | 605 | SST39WF1601-70-4I-MAQE-ND | € 2,58000 | Similar |
| SST39WF1601-70-4I-MAQE-T | Microchip Technology | 0 | SST39WF1601-70-4I-MAQE-T-ND | € 2,30357 | Similar |
| SST39WF1602-70-4I-MAQE-T | Microchip Technology | 0 | SST39WF1602-70-4I-MAQE-T-ND | € 2,59152 | Similar |


