
SST25VF512-20-4C-SAE-T | |
|---|---|
DigiKey Part Number | 150-SST25VF512-20-4C-SAE-TTR-ND - Tape & Reel (TR) 150-SST25VF512-20-4C-SAE-TCT-ND - Cut Tape (CT) 150-SST25VF512-20-4C-SAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF512-20-4C-SAE-T |
Description | IC FLASH 512KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF512-20-4C-SAE-T Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 20µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF512-20-4C-SAE | Microchip Technology | 675 | SST25VF512-20-4C-SAE-ND | € 0,52000 | Direct |
| SST25VF512A-33-4C-SAE-T | Microchip Technology | 838 | SST25VF512A-33-4C-SAE-TCT-ND | € 0,54000 | Similar |
| SST25VF512A-33-4I-SAE-T | Microchip Technology | 592 | SST25VF512A-33-4I-SAE-TCT-ND | € 0,59000 | Similar |
| AT25DF512C-SSHN-B | Renesas Electronics Corporation | 6 088 | 1265-1179-5-ND | € 0,54000 | Similar |
| AT25DF512C-SSHN-T | Renesas Electronics Corporation | 899 | 1265-1114-1-ND | € 0,54000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3300 |
| Tape & Reel (TR): | 3300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 25 | € 0,58520 | € 14,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 0,54394 | € 1 795,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

