
SST12LP17E-XX8E | |
|---|---|
DigiKey Part Number | SST12LP17E-XX8E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST12LP17E-XX8E |
Description | IC AMP 802.11B/G/N 2.4GHZ 8X2SON |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-X2SON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LP17E-XX8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (2x2) | |
Base Product Number |

