RF Amplifier IC 802.11b/g/n 2.4GHz 12-XQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12LP15B-QXBE

DigiKey Part Number
SST12LP15B-QXBE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST12LP15B-QXBE
Description
IC AMP 802.11B/G/N 2.4GHZ 12XQFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz 12-XQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SST12LP15B-QXBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.4GHz
P1dB
29dBm
Gain
32dB
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
3V ~ 4.2V
Current - Supply
395mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
12-XFQFN Exposed Pad
Supplier Device Package
12-XQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.