SOT-89-3 Package - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOT89-3EV-VREG

DigiKey Part Number
SOT89-3EV-VREG-ND
Manufacturer
Manufacturer Product Number
SOT89-3EV-VREG
Description
EVAL BOARD FOR SOT893 PACKAGE
Customer Reference
Detailed Description
SOT-89-3 Package - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Type
Positive Fixed
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Utilized IC / Part
SOT-89-3 Package
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.