
SHA105-MAVDA-T | |
|---|---|
DigiKey Part Number | 150-SHA105-MAVDA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHA105-MAVDA-T |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,30121 | € 1 506,05 |
| Unit Price without VAT: | € 0,30121 |
|---|---|
| Unit Price with VAT: | € 0,36748 |

