Power Supply Controller Power Supply, Supervisor 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3548DW

DigiKey Part Number
150-SG3548DW-ND
Manufacturer
Manufacturer Product Number
SG3548DW
Description
DC:AC - PROGRAMMABLE QUAD LINE F
Customer Reference
Detailed Description
Power Supply Controller Power Supply, Supervisor 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply, Supervisor
Voltage - Input
-
Voltage - Supply
4.5V ~ 40V
Current - Supply
4.8 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.