ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 243-TFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM9X75D1GT-I/4TB

DigiKey Part Number
150-SAM9X75D1GT-I/4TBTR-ND - Tape & Reel (TR)
150-SAM9X75D1GT-I/4TBCT-ND - Cut Tape (CT)
150-SAM9X75D1GT-I/4TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAM9X75D1GT-I/4TB
Description
ARM926 MPU,1GBIT DDR3L,MIPI,LVDS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 243-TFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
SAM9X75D1GT-I/4TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
-
RAM Controllers
DDR2, DDR3, DDR3L, SDRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD, LVDS, MIPI/DSI
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB (3)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, Boot Security, Cryptography, DES, SHA, TRNG
Mounting Type
Surface Mount
Package / Case
243-LFBGA
Supplier Device Package
243-TFBGA (16x16)
Additional Interfaces
CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 10,61000€ 10,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 8,66898€ 8 668,98
Manufacturers Standard Package
Unit Price without VAT:€ 10,61000
Unit Price with VAT:€ 12,94420