Capacitive Touch Buttons 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 32-TQFP (7x7)
32 TQFP

QT60240-ATG

DigiKey Part Number
QT60240-ATG-ND
Manufacturer
Manufacturer Product Number
QT60240-ATG
Description
IC TOUCH SENSOR 24KEY 32-TQFP
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 24
LED Driver Channels
-
Interface
I2C, SPI
Resolution
10 b
Voltage - Supply
1.8V ~ 5.25V
Current - Supply
4.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.