
PS10NG-G | |
|---|---|
DigiKey Part Number | PS10NG-G-ND |
Manufacturer | |
Manufacturer Product Number | PS10NG-G |
Description | IC PWM CONTROLLER 14SOIC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PS10NG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | -90V ~ -10V | |
Current - Supply | 400 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | € 3,32189 | € 528,18 |
| Unit Price without VAT: | € 3,32189 |
|---|---|
| Unit Price with VAT: | € 4,05271 |

