Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1 GHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL138-48OC-R

DigiKey Part Number
PL138-48OC-RTR-ND - Tape & Reel (TR)
PL138-48OC-RCT-ND - Cut Tape (CT)
PL138-48OC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PL138-48OC-R
Description
IC CLK BUFFER 2:4 1GHZ 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1 GHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Frequency - Max
1 GHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,54000€ 1,54
25€ 1,28240€ 32,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 3,27028€ 8 175,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,54000
Unit Price with VAT:€ 1,87880