
PL123S-09SC-R | |
|---|---|
DigiKey Part Number | 576-4098-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL123S-09SC-R |
Description | IC CLK MULTPLX 1:9 134MHZ 16SOIC |
Customer Reference | |
Detailed Description | IC 134MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL123S-09SC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 134MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,96457 | € 2 411,43 |
| 5 000 | € 0,94436 | € 4 721,80 |
| 7 500 | € 0,93423 | € 7 006,73 |
| Unit Price without VAT: | € 0,96457 |
|---|---|
| Unit Price with VAT: | € 1,17678 |

