
PIC32MX695F512H-80V/PT | |
|---|---|
DigiKey Part Number | PIC32MX695F512H-80V/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX695F512H-80V/PT |
Description | IC MCU 32BIT 512KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX695F512H-80V/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity Ethernet, I2C, SPI, UART/USART, USB OTG | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,23000 | € 10,23 |
| 25 | € 9,39120 | € 234,78 |
| 100 | € 8,50750 | € 850,75 |
| Unit Price without VAT: | € 10,23000 |
|---|---|
| Unit Price with VAT: | € 12,48060 |






